
MF1/4CCT52R3483F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R3483FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R3483FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R3483F |
Description | RES 348K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 348 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.52000 | kr.5.20 |
| 25 | kr.0.43880 | kr.10.97 |
| 50 | kr.0.38540 | kr.19.27 |
| 100 | kr.0.34050 | kr.34.05 |
| 250 | kr.0.29064 | kr.72.66 |
| 500 | kr.0.25944 | kr.129.72 |
| 1.000 | kr.0.23300 | kr.233.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18577 | kr.928.85 |
| 10.000 | kr.0.17034 | kr.1,703.40 |
| 15.000 | kr.0.16241 | kr.2,436.15 |
| 25.000 | kr.0.15343 | kr.3,835.75 |
| 35.000 | kr.0.14808 | kr.5,182.80 |
| 50.000 | kr.0.14285 | kr.7,142.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

