2.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4CCT52R2201F

DigiKey Part Number
2019-MF1/4CCT52R2201FTR-ND - Tape & Reel (TR)
2019-MF1/4CCT52R2201FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4CCT52R2201F
Description
RES 2.2K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.458
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.52700kr.5.27
25kr.0.44480kr.11.12
50kr.0.39100kr.19.55
100kr.0.34530kr.34.53
250kr.0.29476kr.73.69
500kr.0.26312kr.131.56
1.000kr.0.23630kr.236.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18841kr.942.05
10.000kr.0.17276kr.1,727.60
15.000kr.0.16471kr.2,470.65
25.000kr.0.15561kr.3,890.25
35.000kr.0.15018kr.5,256.30
50.000kr.0.14488kr.7,244.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000