150 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4CCT52R1503F

DigiKey Part Number
2019-MF1/4CCT52R1503FTR-ND - Tape & Reel (TR)
2019-MF1/4CCT52R1503FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4CCT52R1503F
Description
RES 150K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.179
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.52000kr.5.20
25kr.0.43880kr.10.97
50kr.0.38540kr.19.27
100kr.0.34050kr.34.05
250kr.0.29064kr.72.66
500kr.0.25944kr.129.72
1.000kr.0.23300kr.233.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18577kr.928.85
10.000kr.0.17034kr.1,703.40
15.000kr.0.16241kr.2,436.15
25.000kr.0.15343kr.3,835.75
35.000kr.0.14808kr.5,182.80
50.000kr.0.14285kr.7,142.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500