1.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4CCT52R1501F

DigiKey Part Number
2019-MF1/4CCT52R1501FTR-ND - Tape & Reel (TR)
2019-MF1/4CCT52R1501FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4CCT52R1501F
Description
RES 1.5K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4CC1501FKOA Speer Electronics, Inc.2272019-MF1/4CC1501F-NDkr.1.46000Parametric Equivalent
MF1/4ECT52R1501FKOA Speer Electronics, Inc.1.9012019-MF1/4ECT52R1501FCT-NDkr.3.17000Parametric Equivalent
In-Stock: 3.626
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.52000kr.5.20
25kr.0.43880kr.10.97
50kr.0.38540kr.19.27
100kr.0.34050kr.34.05
250kr.0.29064kr.72.66
500kr.0.25944kr.129.72
1.000kr.0.23300kr.233.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18577kr.928.85
10.000kr.0.17034kr.1,703.40
15.000kr.0.16241kr.2,436.15
25.000kr.0.15343kr.3,835.75
35.000kr.0.14808kr.5,182.80
50.000kr.0.14285kr.7,142.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500