
MF1/4CCT52R1002D | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R1002DTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R1002DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R1002D |
Description | RES 10K OHM 0.5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.64100 | kr.6.41 |
| 25 | kr.0.53840 | kr.13.46 |
| 50 | kr.0.47440 | kr.23.72 |
| 100 | kr.0.41920 | kr.41.92 |
| 250 | kr.0.35872 | kr.89.68 |
| 500 | kr.0.32076 | kr.160.38 |
| 1.000 | kr.0.28858 | kr.288.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23123 | kr.1,156.15 |
| 10.000 | kr.0.21247 | kr.2,124.70 |
| 15.000 | kr.0.20282 | kr.3,042.30 |
| 25.000 | kr.0.19191 | kr.4,797.75 |
| 35.000 | kr.0.18541 | kr.6,489.35 |
| 50.000 | kr.0.17906 | kr.8,953.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

