10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4CCT52R1002B

DigiKey Part Number
2019-MF1/4CCT52R1002BTR-ND - Tape & Reel (TR)
2019-MF1/4CCT52R1002BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4CCT52R1002B
Description
RES 10K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.803
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.62100kr.6.21
25kr.0.52240kr.13.06
50kr.0.45900kr.22.95
100kr.0.40640kr.40.64
250kr.0.34768kr.86.92
500kr.0.31104kr.155.52
1.000kr.0.27985kr.279.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22871kr.1,143.55
10.000kr.0.21015kr.2,101.50
15.000kr.0.20061kr.3,009.15
25.000kr.0.18982kr.4,745.50
35.000kr.0.18339kr.6,418.65
50.000kr.0.17710kr.8,855.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250