
MF1/4CC2801F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CC2801F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4CC2801F |
Description | RES 2.8K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.93200 | kr.9.32 |
| 25 | kr.0.78720 | kr.19.68 |
| 50 | kr.0.69580 | kr.34.79 |
| 100 | kr.0.61660 | kr.61.66 |
| 250 | kr.0.52984 | kr.132.46 |
| 500 | kr.0.47556 | kr.237.78 |
| 1.000 | kr.0.42946 | kr.429.46 |
| 5.000 | kr.0.34730 | kr.1,736.50 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

