150 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTDD1503F

DigiKey Part Number
2019-RK73H2ATTDD1503FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTDD1503FCT-ND - Cut Tape (CT)
2019-RK73H2ATTDD1503FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTDD1503F
Description
RES 150K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.055
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.21600kr.2.16
25kr.0.15960kr.3.99
50kr.0.12940kr.6.47
100kr.0.10650kr.10.65
250kr.0.08368kr.20.92
500kr.0.07076kr.35.38
1.000kr.0.06055kr.60.55
5.000kr.0.04438kr.221.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03973kr.397.30
20.000kr.0.03603kr.720.60
30.000kr.0.03423kr.1,026.90
50.000kr.0.03229kr.1,614.50
70.000kr.0.03117kr.2,181.90
100.000kr.0.03012kr.3,012.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750