
MF1/4CC2002F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CC2002F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4CC2002F |
Description | RES 20K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.91900 | kr.9.19 |
| 25 | kr.0.77160 | kr.19.29 |
| 50 | kr.0.68160 | kr.34.08 |
| 100 | kr.0.60440 | kr.60.44 |
| 250 | kr.0.51956 | kr.129.89 |
| 500 | kr.0.46630 | kr.233.15 |
| 1.000 | kr.0.42104 | kr.421.04 |
| 5.000 | kr.0.34048 | kr.1,702.40 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

