
MF1/4CC1003F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CC1003F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4CC1003F |
Description | RES 100K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.90700 | kr.9.07 |
| 25 | kr.0.76080 | kr.19.02 |
| 50 | kr.0.67200 | kr.33.60 |
| 100 | kr.0.59600 | kr.59.60 |
| 250 | kr.0.51228 | kr.128.07 |
| 500 | kr.0.45978 | kr.229.89 |
| 1.000 | kr.0.41514 | kr.415.14 |
| 5.000 | kr.0.33572 | kr.1,678.60 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

