
MF1/4CC1001F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CC1001F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4CC1001F |
Description | RES 1K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.90700 | kr.9.07 |
| 25 | kr.0.76080 | kr.19.02 |
| 50 | kr.0.67200 | kr.33.60 |
| 100 | kr.0.59600 | kr.59.60 |
| 250 | kr.0.51228 | kr.128.07 |
| 500 | kr.0.45978 | kr.229.89 |
| 1.000 | kr.0.41514 | kr.415.14 |
| 5.000 | kr.0.33572 | kr.1,678.60 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

