39 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTDD393J

DigiKey Part Number
2019-RK73B2ATTDD393JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTDD393JCT-ND - Cut Tape (CT)
2019-RK73B2ATTDD393JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTDD393J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
39 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.516
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
25kr.0.14200kr.3.55
50kr.0.11420kr.5.71
100kr.0.09380kr.9.38
250kr.0.07304kr.18.26
500kr.0.06138kr.30.69
1.000kr.0.05224kr.52.24
5.000kr.0.03779kr.188.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03363kr.336.30
20.000kr.0.03034kr.606.80
30.000kr.0.02873kr.861.90
50.000kr.0.02700kr.1,350.00
70.000kr.0.02601kr.1,820.70
100.000kr.0.02507kr.2,507.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750