200 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/2DCT52R2000F

DigiKey Part Number
2019-MF1/2DCT52R2000FTR-ND - Tape & Reel (TR)
2019-MF1/2DCT52R2000FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/2DCT52R2000F
Description
RES 200 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.320
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.1.56200kr.15.62
25kr.1.32200kr.33.05
50kr.1.17160kr.58.58
100kr.1.04360kr.104.36
250kr.0.90252kr.225.63
500kr.0.81416kr.407.08
1.000kr.0.73906kr.739.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.62101kr.2,484.04
8.000kr.0.57495kr.4,599.60
12.000kr.0.55128kr.6,615.36
20.000kr.0.52451kr.10,490.20
28.000kr.0.50855kr.14,239.40
40.000kr.0.49297kr.19,718.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000