1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/2CCT52R1004F

DigiKey Part Number
2019-MF1/2CCT52R1004FTR-ND - Tape & Reel (TR)
2019-MF1/2CCT52R1004FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/2CCT52R1004F
Description
RES 1M OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/2CC1004FKOA Speer Electronics, Inc.1.0002019-MF1/2CC1004F-NDkr.4.25000Parametric Equivalent
In-Stock: 3.703
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.58500kr.15.85
25kr.1.34400kr.33.60
50kr.1.18940kr.59.47
100kr.1.06000kr.106.00
250kr.0.91700kr.229.25
500kr.0.82750kr.413.75
1.000kr.0.75142kr.751.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.63178kr.2,527.12
8.000kr.0.58509kr.4,680.72
12.000kr.0.56111kr.6,733.32
20.000kr.0.53398kr.10,679.60
28.000kr.0.51782kr.14,498.96
40.000kr.0.50203kr.20,081.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750