
CFS1/4CT52R101G | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CT52R101GTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R101GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CT52R101G |
Description | RES 100 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.74800 | kr.7.48 |
| 25 | kr.0.62880 | kr.15.72 |
| 50 | kr.0.55540 | kr.27.77 |
| 100 | kr.0.49140 | kr.49.14 |
| 250 | kr.0.42096 | kr.105.24 |
| 500 | kr.0.37724 | kr.188.62 |
| 1.000 | kr.0.33989 | kr.339.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27334 | kr.1,366.70 |
| 10.000 | kr.0.25159 | kr.2,515.90 |
| 15.000 | kr.0.24041 | kr.3,606.15 |
| 25.000 | kr.0.22777 | kr.5,694.25 |
| 35.000 | kr.0.22023 | kr.7,708.05 |
| 50.000 | kr.0.21287 | kr.10,643.50 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

