
HV73V2BTTD3923D | |
|---|---|
DigiKey Part Number | 2019-HV73V2BTTD3923DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV73V2BTTD3923D |
Description | RES 392K OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | HV73V2BTTD3923D Models |
Category | Features Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 5.000 | kr.0.81678 | kr.4,083.90 |
| Unit Price without VAT: | kr.0.81678 |
|---|---|
| Unit Price with VAT: | kr.1.02098 |

