HV732
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV73V2BTTD2004F

DigiKey Part Number
2019-HV73V2BTTD2004FTR-ND - Tape & Reel (TR)
2019-HV73V2BTTD2004FCT-ND - Cut Tape (CT)
2019-HV73V2BTTD2004FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV73V2BTTD2004F
Description
RES 2M OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV73V2BTTD2004F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.61300kr.16.13
25kr.1.33880kr.33.47
50kr.1.18140kr.59.07
100kr.1.05660kr.105.66
250kr.0.93032kr.232.58
500kr.0.85734kr.428.67
1.000kr.0.79949kr.799.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.70666kr.3,533.30
10.000kr.0.66374kr.6,637.40
15.000kr.0.65788kr.9,868.20
25.000kr.0.65168kr.16,292.00
35.000kr.0.64383kr.22,534.05
50.000kr.0.63608kr.31,804.00
60.000kr.0.63244kr.37,946.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500