HV73V2ATTD115G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.73176
Datasheet
HV73V2ATTD1005F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV73V2ATTD115G

DigiKey Part Number
2019-HV73V2ATTD115GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV73V2ATTD115G
Description
RES 1.1M OHM 2% 1/4W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.1 MOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV73V2ATTD115G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.68498kr.3,424.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.68498
Unit Price with VAT:kr.0.85623