HV732
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV73V2BTTD335J

DigiKey Part Number
2019-HV73V2BTTD335JTR-ND - Tape & Reel (TR)
2019-HV73V2BTTD335JCT-ND - Cut Tape (CT)
2019-HV73V2BTTD335JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV73V2BTTD335J
Description
RES 3.3M OHM 5% 1/3W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 MOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV73V2BTTD335J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.381
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.44600kr.14.46
25kr.1.19560kr.29.89
50kr.1.05080kr.52.54
100kr.0.86720kr.86.72
250kr.0.80488kr.201.22
500kr.0.75252kr.376.26
1.000kr.0.69926kr.699.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.61393kr.3,069.65
10.000kr.0.55746kr.5,574.60
15.000kr.0.54530kr.8,179.50
25.000kr.0.53289kr.13,322.25
35.000kr.0.52812kr.18,484.20
50.000kr.0.52338kr.26,169.00
60.000kr.0.52269kr.31,361.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000