Parametric Equivalent
Parametric Equivalent

HV733ARTTE564G | |
|---|---|
DigiKey Part Number | 2019-HV733ARTTE564GTR-ND - Tape & Reel (TR) 2019-HV733ARTTE564GCT-ND - Cut Tape (CT) 2019-HV733ARTTE564GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV733ARTTE564G |
Description | RES 560K OHM 2% 1W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±2% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV733ARTTE5603D | KOA Speer Electronics, Inc. | 0 | 2019-HV733ARTTE5603DCT-ND | kr.3.30668 | Parametric Equivalent |
| HV733ARTTE5603F | KOA Speer Electronics, Inc. | 0 | 2019-HV733ARTTE5603FCT-ND | kr.2.95636 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.02992 | kr.8,119.68 |
| Unit Price without VAT: | kr.2.02992 |
|---|---|
| Unit Price with VAT: | kr.2.53740 |


