
HV732BRTTD206J | |
|---|---|
DigiKey Part Number | 2019-HV732BRTTD206JTR-ND - Tape & Reel (TR) 2019-HV732BRTTD206JCT-ND - Cut Tape (CT) 2019-HV732BRTTD206JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732BRTTD206J |
Description | RES 20 MOHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.45400 | kr.24.54 |
| 25 | kr.2.44200 | kr.61.05 |
| 50 | kr.2.42560 | kr.121.28 |
| 100 | kr.1.93940 | kr.193.94 |
| 250 | kr.1.76784 | kr.441.96 |
| 500 | kr.1.62736 | kr.813.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.83871 | kr.4,193.55 |
| 10.000 | kr.0.80810 | kr.8,081.00 |
| 15.000 | kr.0.79317 | kr.11,897.55 |
| 25.000 | kr.0.77699 | kr.19,424.75 |
| 35.000 | kr.0.76772 | kr.26,870.20 |
| 50.000 | kr.0.75895 | kr.37,947.50 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

