
HV732BTTD1004D | |
|---|---|
DigiKey Part Number | 2019-HV732BTTD1004DTR-ND - Tape & Reel (TR) 2019-HV732BTTD1004DCT-ND - Cut Tape (CT) 2019-HV732BTTD1004DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732BTTD1004D |
Description | RES 1M OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732BTTD1004D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.61300 | kr.16.13 |
| 25 | kr.1.33880 | kr.33.47 |
| 50 | kr.1.18140 | kr.59.07 |
| 100 | kr.1.05540 | kr.105.54 |
| 250 | kr.0.93032 | kr.232.58 |
| 500 | kr.0.85734 | kr.428.67 |
| 1.000 | kr.0.79949 | kr.799.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.70666 | kr.3,533.30 |
| 10.000 | kr.0.67957 | kr.6,795.70 |
| 15.000 | kr.0.66636 | kr.9,995.40 |
| 25.000 | kr.0.65204 | kr.16,301.00 |
| 35.000 | kr.0.64383 | kr.22,534.05 |
| 50.000 | kr.0.63608 | kr.31,804.00 |
| 60.000 | kr.0.63244 | kr.37,946.40 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

