
HV732BRTTD1003F | |
|---|---|
DigiKey Part Number | 2019-HV732BRTTD1003FTR-ND - Tape & Reel (TR) 2019-HV732BRTTD1003FCT-ND - Cut Tape (CT) 2019-HV732BRTTD1003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732BRTTD1003F |
Description | RES 100K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.1.90800 | kr.19.08 |
| 25 | kr.1.60040 | kr.40.01 |
| 50 | kr.1.42020 | kr.71.01 |
| 100 | kr.1.27880 | kr.127.88 |
| 250 | kr.1.13588 | kr.283.97 |
| 500 | kr.1.05308 | kr.526.54 |
| 1.000 | kr.0.98733 | kr.987.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.93478 | kr.4,673.90 |
| 10.000 | kr.0.90213 | kr.9,021.30 |
| 15.000 | kr.0.88621 | kr.13,293.15 |
| 25.000 | kr.0.86895 | kr.21,723.75 |
| 35.000 | kr.0.85906 | kr.30,067.10 |
| 50.000 | kr.0.84970 | kr.42,485.00 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

