
HV732ATTD6803F | |
|---|---|
DigiKey Part Number | 2019-HV732ATTD6803FTR-ND - Tape & Reel (TR) 2019-HV732ATTD6803FCT-ND - Cut Tape (CT) 2019-HV732ATTD6803FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ATTD6803F |
Description | RES 680K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732ATTD6803F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.44600 | kr.14.46 |
| 25 | kr.1.19560 | kr.29.89 |
| 50 | kr.1.05080 | kr.52.54 |
| 100 | kr.0.88060 | kr.88.06 |
| 250 | kr.0.81176 | kr.202.94 |
| 500 | kr.0.75252 | kr.376.26 |
| 1.000 | kr.0.69926 | kr.699.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.61393 | kr.3,069.65 |
| 10.000 | kr.0.55746 | kr.5,574.60 |
| 15.000 | kr.0.54530 | kr.8,179.50 |
| 25.000 | kr.0.53289 | kr.13,322.25 |
| 35.000 | kr.0.52812 | kr.18,484.20 |
| 50.000 | kr.0.52338 | kr.26,169.00 |
| 60.000 | kr.0.52269 | kr.31,361.40 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

