HV73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV732ATTD6204F

DigiKey Part Number
2019-HV732ATTD6204FTR-ND - Tape & Reel (TR)
2019-HV732ATTD6204FCT-ND - Cut Tape (CT)
2019-HV732ATTD6204FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV732ATTD6204F
Description
RES 6.2M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV732ATTD6204F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.935
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.44600kr.14.46
25kr.1.19560kr.29.89
50kr.1.05080kr.52.54
100kr.0.88060kr.88.06
250kr.0.81176kr.202.94
500kr.0.75252kr.376.26
1.000kr.0.69926kr.699.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.61393kr.3,069.65
10.000kr.0.55746kr.5,574.60
15.000kr.0.54530kr.8,179.50
25.000kr.0.53289kr.13,322.25
35.000kr.0.52812kr.18,484.20
50.000kr.0.52338kr.26,169.00
60.000kr.0.52269kr.31,361.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000