HV73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV732ATTD2704F

DigiKey Part Number
2019-HV732ATTD2704FTR-ND - Tape & Reel (TR)
2019-HV732ATTD2704FCT-ND - Cut Tape (CT)
2019-HV732ATTD2704FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV732ATTD2704F
Description
RES 2.7M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV732ATTD2704F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.035
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.44600kr.14.46
25kr.1.19560kr.29.89
50kr.1.05080kr.52.54
100kr.0.87360kr.87.36
250kr.0.80844kr.202.11
500kr.0.75252kr.376.26
1.000kr.0.69926kr.699.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.61393kr.3,069.65
10.000kr.0.58904kr.5,890.40
15.000kr.0.57690kr.8,653.50
25.000kr.0.56374kr.14,093.50
35.000kr.0.55620kr.19,467.00
50.000kr.0.54907kr.27,453.50
60.000kr.0.54573kr.32,743.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000