
SG73G2BTTD2001D | |
|---|---|
DigiKey Part Number | 2019-SG73G2BTTD2001DTR-ND - Tape & Reel (TR) 2019-SG73G2BTTD2001DCT-ND - Cut Tape (CT) 2019-SG73G2BTTD2001DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73G2BTTD2001D |
Description | RES 2K OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.26100 | kr.12.61 |
| 25 | kr.1.03160 | kr.25.79 |
| 50 | kr.0.90240 | kr.45.12 |
| 100 | kr.0.79940 | kr.79.94 |
| 250 | kr.0.69504 | kr.173.76 |
| 500 | kr.0.63706 | kr.318.53 |
| 1.000 | kr.0.58733 | kr.587.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51095 | kr.2,554.75 |
| 10.000 | kr.0.47099 | kr.4,709.90 |
| 15.000 | kr.0.45577 | kr.6,836.55 |
| 25.000 | kr.0.44037 | kr.11,009.25 |
| 35.000 | kr.0.43580 | kr.15,253.00 |
| 50.000 | kr.0.43127 | kr.21,563.50 |
| 60.000 | kr.0.43067 | kr.25,840.20 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

