
HV732ATTD1504F | |
|---|---|
DigiKey Part Number | 2019-HV732ATTD1504FTR-ND - Tape & Reel (TR) 2019-HV732ATTD1504FCT-ND - Cut Tape (CT) 2019-HV732ATTD1504FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ATTD1504F |
Description | RES 1.5M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732ATTD1504F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.52200 | kr.15.22 |
| 25 | kr.1.25520 | kr.31.38 |
| 50 | kr.1.10320 | kr.55.16 |
| 100 | kr.0.98270 | kr.98.27 |
| 250 | kr.0.86048 | kr.215.12 |
| 500 | kr.0.79010 | kr.395.05 |
| 1.000 | kr.0.73424 | kr.734.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.64466 | kr.3,223.30 |
| 10.000 | kr.0.61852 | kr.6,185.20 |
| 15.000 | kr.0.60578 | kr.9,086.70 |
| 25.000 | kr.0.59196 | kr.14,799.00 |
| 35.000 | kr.0.58404 | kr.20,441.40 |
| 50.000 | kr.0.57655 | kr.28,827.50 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

