100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV732ATTD104J

DigiKey Part Number
2019-HV732ATTD104JTR-ND - Tape & Reel (TR)
2019-HV732ATTD104JCT-ND - Cut Tape (CT)
2019-HV732ATTD104JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV732ATTD104J
Description
RES 100K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV732ATTD104J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.675
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.34400kr.13.44
25kr.1.10080kr.27.52
50kr.0.96120kr.48.06
100kr.0.85210kr.85.21
250kr.0.74180kr.185.45
500kr.0.67812kr.339.06
1.000kr.0.62747kr.627.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.54641kr.2,732.05
10.000kr.0.52275kr.5,227.50
15.000kr.0.51122kr.7,668.30
25.000kr.0.49871kr.12,467.75
35.000kr.0.49155kr.17,204.25
50.000kr.0.48477kr.24,238.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250