1.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV732ARTTD1204F

DigiKey Part Number
2019-HV732ARTTD1204FTR-ND - Tape & Reel (TR)
2019-HV732ARTTD1204FCT-ND - Cut Tape (CT)
2019-HV732ARTTD1204FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV732ARTTD1204F
Description
RES 1.2 MOHM 1% 1/4W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.625
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.02200kr.20.22
25kr.1.69400kr.42.35
50kr.1.50640kr.75.32
100kr.1.35610kr.135.61
250kr.1.20408kr.301.02
500kr.1.11634kr.558.17
1.000kr.1.04654kr.1,046.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.93478kr.4,673.90
10.000kr.0.90213kr.9,021.30
15.000kr.0.88621kr.13,293.15
25.000kr.0.86895kr.21,723.75
35.000kr.0.85906kr.30,067.10
50.000kr.0.84970kr.42,485.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250