100 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV732ARTTD1003F

DigiKey Part Number
2019-HV732ARTTD1003FTR-ND - Tape & Reel (TR)
2019-HV732ARTTD1003FCT-ND - Cut Tape (CT)
2019-HV732ARTTD1003FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV732ARTTD1003F
Description
RES 100K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.725
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.54000kr.3.54
10kr.2.05100kr.20.51
25kr.1.71800kr.42.95
50kr.1.52780kr.76.39
100kr.1.37540kr.137.54
250kr.1.22120kr.305.30
500kr.1.13220kr.566.10
1.000kr.1.06140kr.1,061.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.94805kr.4,740.25
10.000kr.0.91494kr.9,149.40
15.000kr.0.89879kr.13,481.85
25.000kr.0.88129kr.22,032.25
35.000kr.0.87126kr.30,494.10
50.000kr.0.86177kr.43,088.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.54000
Unit Price with VAT:kr.4.42500