
HV732ARTTD1003F | |
|---|---|
DigiKey Part Number | 2019-HV732ARTTD1003FTR-ND - Tape & Reel (TR) 2019-HV732ARTTD1003FCT-ND - Cut Tape (CT) 2019-HV732ARTTD1003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ARTTD1003F |
Description | RES 100K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.02200 | kr.20.22 |
| 25 | kr.1.69400 | kr.42.35 |
| 50 | kr.1.50640 | kr.75.32 |
| 100 | kr.1.35610 | kr.135.61 |
| 250 | kr.1.20408 | kr.301.02 |
| 500 | kr.1.11634 | kr.558.17 |
| 1.000 | kr.1.04654 | kr.1,046.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.93478 | kr.4,673.90 |
| 10.000 | kr.0.90213 | kr.9,021.30 |
| 15.000 | kr.0.88621 | kr.13,293.15 |
| 25.000 | kr.0.86895 | kr.21,723.75 |
| 35.000 | kr.0.85906 | kr.30,067.10 |
| 50.000 | kr.0.84970 | kr.42,485.00 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

