0603(1608);0.55H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV731JTTD2004F

DigiKey Part Number
2019-HV731JTTD2004FTR-ND - Tape & Reel (TR)
2019-HV731JTTD2004FCT-ND - Cut Tape (CT)
2019-HV731JTTD2004FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV731JTTD2004F
Description
RES 2M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV731JTTD2004F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.875
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.44600kr.14.46
25kr.1.17240kr.29.31
50kr.1.05080kr.52.54
100kr.0.82690kr.82.69
250kr.0.77032kr.192.58
500kr.0.75252kr.376.26
1.000kr.0.69926kr.699.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.61393kr.3,069.65
10.000kr.0.58405kr.5,840.50
15.000kr.0.57180kr.8,577.00
25.000kr.0.55930kr.13,982.50
35.000kr.0.55620kr.19,467.00
50.000kr.0.54907kr.27,453.50
60.000kr.0.54573kr.32,743.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000