
HV731JTTD104J | |
|---|---|
DigiKey Part Number | 2019-HV731JTTD104JTR-ND - Tape & Reel (TR) 2019-HV731JTTD104JCT-ND - Cut Tape (CT) 2019-HV731JTTD104JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JTTD104J |
Description | RES 100K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV731JTTD104J Models |
Category | Features High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.34400 | kr.13.44 |
| 25 | kr.1.10080 | kr.27.52 |
| 50 | kr.0.96120 | kr.48.06 |
| 100 | kr.0.85210 | kr.85.21 |
| 250 | kr.0.74180 | kr.185.45 |
| 500 | kr.0.67812 | kr.339.06 |
| 1.000 | kr.0.62747 | kr.627.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.54641 | kr.2,732.05 |
| 10.000 | kr.0.52275 | kr.5,227.50 |
| 15.000 | kr.0.51122 | kr.7,668.30 |
| 25.000 | kr.0.49871 | kr.12,467.75 |
| 35.000 | kr.0.49155 | kr.17,204.25 |
| 50.000 | kr.0.48477 | kr.24,238.50 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

