10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV731JTTD1002F

DigiKey Part Number
2019-HV731JTTD1002FTR-ND - Tape & Reel (TR)
2019-HV731JTTD1002FCT-ND - Cut Tape (CT)
2019-HV731JTTD1002FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV731JTTD1002F
Description
RES 10K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV731JTTD1002F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.404
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.52200kr.15.22
25kr.1.25520kr.31.38
50kr.1.10320kr.55.16
100kr.0.98270kr.98.27
250kr.0.86048kr.215.12
500kr.0.79010kr.395.05
1.000kr.0.73424kr.734.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.64466kr.3,223.30
10.000kr.0.61852kr.6,185.20
15.000kr.0.60578kr.9,086.70
25.000kr.0.59196kr.14,799.00
35.000kr.0.58404kr.20,441.40
50.000kr.0.57655kr.28,827.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250