Parametric Equivalent
Parametric Equivalent

HV731JRTTD303J | |
|---|---|
DigiKey Part Number | 2019-HV731JRTTD303JTR-ND - Tape & Reel (TR) 2019-HV731JRTTD303JCT-ND - Cut Tape (CT) 2019-HV731JRTTD303JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JRTTD303J |
Description | RES 30K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV731JRTTD3002F | KOA Speer Electronics, Inc. | 0 | 2019-HV731JRTTD3002FCT-ND | kr.0.88187 | Parametric Equivalent |
| HV731JRTTD303G | KOA Speer Electronics, Inc. | 0 | 2019-HV731JRTTD303GCT-ND | kr.0.83661 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.79123 | kr.3,956.15 |
| Unit Price without VAT: | kr.0.79123 |
|---|---|
| Unit Price with VAT: | kr.0.98904 |



