HV73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV731JRTTD2004F

DigiKey Part Number
2019-HV731JRTTD2004FTR-ND - Tape & Reel (TR)
2019-HV731JRTTD2004FCT-ND - Cut Tape (CT)
2019-HV731JRTTD2004FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV731JRTTD2004F
Description
RES 2 MOHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.1.92600kr.19.26
25kr.1.61520kr.40.38
50kr.1.43360kr.71.68
100kr.1.29090kr.129.09
250kr.1.14664kr.286.66
500kr.1.06304kr.531.52
1.000kr.0.99667kr.996.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.89021kr.4,451.05
10.000kr.0.85912kr.8,591.20
15.000kr.0.84396kr.12,659.40
25.000kr.0.82752kr.20,688.00
35.000kr.0.81810kr.28,633.50
50.000kr.0.80919kr.40,459.50
60.000kr.0.80503kr.48,301.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250