
HV731JRTTD1963F | |
|---|---|
DigiKey Part Number | 2019-HV731JRTTD1963FTR-ND - Tape & Reel (TR) 2019-HV731JRTTD1963FCT-ND - Cut Tape (CT) 2019-HV731JRTTD1963FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JRTTD1963F |
Description | RES 196K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 196 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.1.90800 | kr.19.08 |
| 25 | kr.1.60040 | kr.40.01 |
| 50 | kr.1.42020 | kr.71.01 |
| 100 | kr.1.27880 | kr.127.88 |
| 250 | kr.1.13588 | kr.283.97 |
| 500 | kr.1.05308 | kr.526.54 |
| 1.000 | kr.0.98733 | kr.987.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.88187 | kr.4,409.35 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

