Parametric Equivalent
Parametric Equivalent

HV732BRTTD134J | |
|---|---|
DigiKey Part Number | 2019-HV732BRTTD134JTR-ND - Tape & Reel (TR) 2019-HV732BRTTD134JCT-ND - Cut Tape (CT) 2019-HV732BRTTD134JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732BRTTD134J |
Description | RES 130K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV732BRTTD1303F | KOA Speer Electronics, Inc. | 0 | 2019-HV732BRTTD1303FCT-ND | kr.0.88187 | Parametric Equivalent |
| HV732BRTTD134G | KOA Speer Electronics, Inc. | 0 | 2019-HV732BRTTD134GCT-ND | kr.0.83661 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.79123 | kr.3,956.15 |
| Unit Price without VAT: | kr.0.79123 |
|---|---|
| Unit Price with VAT: | kr.0.98904 |


