
HV731JRTTD1005F | |
|---|---|
DigiKey Part Number | 2019-HV731JRTTD1005FTR-ND - Tape & Reel (TR) 2019-HV731JRTTD1005FCT-ND - Cut Tape (CT) 2019-HV731JRTTD1005FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JRTTD1005F |
Description | RES 10 MOHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.1.92600 | kr.19.26 |
| 25 | kr.1.61520 | kr.40.38 |
| 50 | kr.1.43360 | kr.71.68 |
| 100 | kr.1.28260 | kr.128.26 |
| 250 | kr.1.14664 | kr.286.66 |
| 500 | kr.1.06304 | kr.531.52 |
| 1.000 | kr.0.99667 | kr.996.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.89021 | kr.4,451.05 |
| 10.000 | kr.0.85912 | kr.8,591.20 |
| 15.000 | kr.0.84396 | kr.12,659.40 |
| 25.000 | kr.0.82752 | kr.20,688.00 |
| 35.000 | kr.0.81810 | kr.28,633.50 |
| 50.000 | kr.0.80919 | kr.40,459.50 |
| 60.000 | kr.0.80503 | kr.48,301.80 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

