
CFS1/4CMTA302J | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CMTA302JCT-ND - Cut Tape (CT) 2019-CFS1/4CMTA302JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CMTA302J |
Description | RES 3K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient -450/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.64000 | kr.6.40 |
| 25 | kr.0.53760 | kr.13.44 |
| 50 | kr.0.47300 | kr.23.65 |
| 100 | kr.0.41840 | kr.41.84 |
| 250 | kr.0.35808 | kr.89.52 |
| 500 | kr.0.32042 | kr.160.21 |
| 1.000 | kr.0.28828 | kr.288.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24686 | kr.740.58 |
| 6.000 | kr.0.22573 | kr.1,354.38 |
| 9.000 | kr.0.21486 | kr.1,933.74 |
| 15.000 | kr.0.20258 | kr.3,038.70 |
| 21.000 | kr.0.19525 | kr.4,100.25 |
| 30.000 | kr.0.18810 | kr.5,643.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

