
CF1/2CT52R201J | |
|---|---|
DigiKey Part Number | 2019-CF1/2CT52R201JTR-ND - Tape & Reel (TR) 2019-CF1/2CT52R201JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/2CT52R201J |
Description | RES 200 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30700 | kr.3.07 |
| 25 | kr.0.25600 | kr.6.40 |
| 50 | kr.0.22400 | kr.11.20 |
| 100 | kr.0.19780 | kr.19.78 |
| 250 | kr.0.16768 | kr.41.92 |
| 500 | kr.0.14912 | kr.74.56 |
| 1.000 | kr.0.13325 | kr.133.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10829 | kr.433.16 |
| 8.000 | kr.0.09852 | kr.788.16 |
| 12.000 | kr.0.09350 | kr.1,122.00 |
| 20.000 | kr.0.08782 | kr.1,756.40 |
| 28.000 | kr.0.08443 | kr.2,364.04 |
| 40.000 | kr.0.08112 | kr.3,244.80 |
| 48.000 | kr.0.07954 | kr.3,817.92 |
| 96.000 | kr.0.07409 | kr.7,112.64 |
| 100.000 | kr.0.07380 | kr.7,380.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

