
SR732BTTDR165F | |
|---|---|
DigiKey Part Number | 2019-SR732BTTDR165FTR-ND - Tape & Reel (TR) 2019-SR732BTTDR165FCT-ND - Cut Tape (CT) 2019-SR732BTTDR165FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732BTTDR165F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 165 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732BTTDR165F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.13700 | kr.21.37 |
| 25 | kr.1.81080 | kr.45.27 |
| 50 | kr.1.60900 | kr.80.45 |
| 100 | kr.1.43730 | kr.143.73 |
| 250 | kr.1.24820 | kr.312.05 |
| 500 | kr.1.13016 | kr.565.08 |
| 1.000 | kr.1.02962 | kr.1,029.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.85070 | kr.4,253.50 |
| 10.000 | kr.0.79220 | kr.7,922.00 |
| 15.000 | kr.0.76216 | kr.11,432.40 |
| 25.000 | kr.0.72818 | kr.18,204.50 |
| 35.000 | kr.0.70793 | kr.24,777.55 |
| 50.000 | kr.0.68815 | kr.34,407.50 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

