1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS1/2C105J

DigiKey Part Number
2019-CFS1/2C105J-ND
Manufacturer
Manufacturer Product Number
CFS1/2C105J
Description
RES 1M OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -700ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.112" Dia x 0.248" L (2.85mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.55300kr.15.53
25kr.1.31600kr.32.90
50kr.1.16660kr.58.33
100kr.1.03910kr.103.91
250kr.0.89852kr.224.63
500kr.0.81064kr.405.32
1.000kr.0.73588kr.735.88
5.000kr.0.60273kr.3,013.65
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250