680 Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS1/4CT52R681J

DigiKey Part Number
2019-CFS1/4CT52R681JTR-ND - Tape & Reel (TR)
2019-CFS1/4CT52R681JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFS1/4CT52R681J
Description
RES 680 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.599
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26200kr.2.62
25kr.0.21760kr.5.44
50kr.0.19080kr.9.54
100kr.0.16830kr.16.83
250kr.0.14260kr.35.65
500kr.0.12660kr.63.30
1.000kr.0.11290kr.112.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08859kr.442.95
10.000kr.0.08063kr.806.30
15.000kr.0.07654kr.1,148.10
25.000kr.0.07191kr.1,797.75
35.000kr.0.06915kr.2,420.25
50.000kr.0.06646kr.3,323.00
60.000kr.0.06516kr.3,909.60
120.000kr.0.06072kr.7,286.40
125.000kr.0.06048kr.7,560.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000