1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFP1/4CT52R102J

DigiKey Part Number
2019-CFP1/4CT52R102JTR-ND - Tape & Reel (TR)
2019-CFP1/4CT52R102JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFP1/4CT52R102J
Description
RES 1K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
-450/ +350ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.447
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.41200kr.4.12
25kr.0.34240kr.8.56
50kr.0.30060kr.15.03
100kr.0.26500kr.26.50
250kr.0.22596kr.56.49
500kr.0.20136kr.100.68
1.000kr.0.18037kr.180.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14295kr.714.75
10.000kr.0.13072kr.1,307.20
15.000kr.0.12442kr.1,866.30
25.000kr.0.11731kr.2,932.75
35.000kr.0.11307kr.3,957.45
50.000kr.0.10892kr.5,446.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750