
CF1/4CT52R750J | |
|---|---|
DigiKey Part Number | 2019-CF1/4CT52R750JTR-ND - Tape & Reel (TR) 2019-CF1/4CT52R750JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/4CT52R750J |
Description | RES 75 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -450/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.240" L (2.30mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.55200 | kr.5.52 |
| 25 | kr.0.46160 | kr.11.54 |
| 50 | kr.0.40580 | kr.20.29 |
| 100 | kr.0.35880 | kr.35.88 |
| 250 | kr.0.30660 | kr.76.65 |
| 500 | kr.0.27376 | kr.136.88 |
| 1.000 | kr.0.24599 | kr.245.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19636 | kr.981.80 |
| 10.000 | kr.0.18013 | kr.1,801.30 |
| 15.000 | kr.0.17178 | kr.2,576.70 |
| 25.000 | kr.0.16234 | kr.4,058.50 |
| 35.000 | kr.0.15672 | kr.5,485.20 |
| 50.000 | kr.0.15122 | kr.7,561.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

