3.9k Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/4CT52R392J

DigiKey Part Number
2019-CF1/4CT52R392JTR-ND - Tape & Reel (TR)
2019-CF1/4CT52R392JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/4CT52R392J
Description
RES 3.9K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.489
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.27500kr.2.75
25kr.0.23280kr.5.82
50kr.0.20360kr.10.18
100kr.0.17860kr.17.86
250kr.0.15156kr.37.89
500kr.0.13466kr.67.33
1.000kr.0.12026kr.120.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09448kr.472.40
10.000kr.0.08605kr.860.50
15.000kr.0.08172kr.1,225.80
25.000kr.0.07681kr.1,920.25
35.000kr.0.07389kr.2,586.15
50.000kr.0.07103kr.3,551.50
60.000kr.0.06966kr.4,179.60
120.000kr.0.06496kr.7,795.20
125.000kr.0.06470kr.8,087.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000