
CF1/4CT52R241J | |
|---|---|
DigiKey Part Number | 2019-CF1/4CT52R241JTR-ND - Tape & Reel (TR) 2019-CF1/4CT52R241JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/4CT52R241J |
Description | RES 240 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27200 | kr.2.72 |
| 25 | kr.0.23000 | kr.5.75 |
| 50 | kr.0.20100 | kr.10.05 |
| 100 | kr.0.17630 | kr.17.63 |
| 250 | kr.0.14964 | kr.37.41 |
| 500 | kr.0.13298 | kr.66.49 |
| 1.000 | kr.0.11875 | kr.118.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09330 | kr.466.50 |
| 10.000 | kr.0.08497 | kr.849.70 |
| 15.000 | kr.0.08069 | kr.1,210.35 |
| 25.000 | kr.0.07585 | kr.1,896.25 |
| 35.000 | kr.0.07296 | kr.2,553.60 |
| 50.000 | kr.0.07014 | kr.3,507.00 |
| 60.000 | kr.0.06879 | kr.4,127.40 |
| 120.000 | kr.0.06415 | kr.7,698.00 |
| 125.000 | kr.0.06389 | kr.7,986.25 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

