2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/4CT52R205J

DigiKey Part Number
2019-CF1/4CT52R205JTR-ND - Tape & Reel (TR)
2019-CF1/4CT52R205JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/4CT52R205J
Description
RES 2M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -1300ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-25JB-52-2MYAGEO11.1832.0MQBK-NDkr.0.64000Direct
In-Stock: 2.717
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.55800kr.5.58
25kr.0.46680kr.11.67
50kr.0.41020kr.20.51
100kr.0.36280kr.36.28
250kr.0.31000kr.77.50
500kr.0.27678kr.138.39
1.000kr.0.24871kr.248.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19853kr.992.65
10.000kr.0.18212kr.1,821.20
15.000kr.0.17368kr.2,605.20
25.000kr.0.16414kr.4,103.50
35.000kr.0.15845kr.5,545.75
50.000kr.0.15289kr.7,644.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500